Part Details for QSFPH40GAC10 by StarTech
Overview of QSFPH40GAC10 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFPH40GAC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72014655
|
RS | 10m 33 ft Cisco QSFP-H40G-ACU10M Compatible - QSFP+ Direct Attach Cable | StarTech.com QSFPH40GAC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$823.8700 | RFQ |
|
NAC | CISCO QSFP-H40G-ACU10M DAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$682.2900 | Buy Now |
|
Neutron USA | 33FT QSFP+ DIRECT ATTACH CABLE CISCO COMPATIBLE 40G QSFP+ | 46 |
|
$670.0000 | Buy Now |