Part Details for QSFP28-100G-AOC-2M-C by ATGBICS
Overview of QSFP28-100G-AOC-2M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85B4-001 | Amphenol Communications Solutions | QSFP28 100G AOC 1m |
Price & Stock for QSFP28-100G-AOC-2M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-QSFP28-100G-AOC-2M-C-ND
|
DigiKey | Compatible AOC 100G 2m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6613 In Stock |
|
$179.3500 / $211.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Active Optical Cable 100GBase QSFP28 (850nm MMF 2m) | 20 |
|
RFQ |