Part Details for QSFP-40G-BD-RX-AO by Addonics Technologies Inc
Overview of QSFP-40G-BD-RX-AO by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAAEA-0001 | Amphenol Communications Solutions | QSFP 40G | |
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m |
Price & Stock for QSFP-40G-BD-RX-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | ADDON CISCO QSFP-40G-BD-RX COMPATIBLE TAA COMPLIANT 40GBASE-BX QSFP+ MONITOR (MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 325 |
|
$722.1900 | Buy Now |