Part Details for QSEC190-160/82-01-QB10 by Qualtek Electronics Corporation
Overview of QSEC190-160/82-01-QB10 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSEC190-160/82-01-QB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSEC190-160/82-01-QB10-ND
|
DigiKey | HEATSHRINK CAP BLACK 160/82MM Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Cable End Cap - w/Adhsv - Clr: Black - Dlvd ID: 190mm - Rcvrd L: 160mm - 10/Pkg RoHS: Compliant | 0 |
|
$33.2300 / $38.7600 | Buy Now |