Part Details for QSEC150-75/36-01-QB40 by Qualtek Electronics Corporation
Overview of QSEC150-75/36-01-QB40 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5346AI-FQG33IQB40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JQB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for QSEC150-75/36-01-QB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-QSEC5
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HeatShrinkCableEnd 75mm Caps, Pack 40 RoHS: Compliant | 0 |
|
$107.4900 / $108.7700 | Order Now |
|
Onlinecomponents.com | Heat Shrink Cable End Cap - w/Adhsv - Clr: Black - Dlvd ID: 75mm - Rcvrd L: 75mm - 40/Pkg RoHS: Compliant | 0 |
|
$98.6300 / $116.9900 | Buy Now |