Part Details for QSE256 by Fairchild Semiconductor Corporation
Overview of QSE256 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QSE256
QSE256 CAD Models
QSE256 Part Data Attributes:
|
QSE256
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QSE256
Fairchild Semiconductor Corporation
Plastic Silicon OPTOLOGIC Photosensor, SIDELOOK OPTOLOGIC, 500/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIDELOOKER | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SIDELOOK OPTOLOGIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |