QSE159
Description: Plastic Silicon OPTOLOGIC Photosensor, SIDELOOK OPTOLOGIC, 500/BULK

Overview of QSE159 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for QSE159 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components LOGIC OUTPUT PHOTO DETECTOR 8
  • 1 $1.3821
  • 5 $1.1518
$1.1518 / $1.3821 Buy Now

CAD Models for QSE159 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QSE159 by Fairchild Semiconductor Corporation

QSE159
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SIDELOOKER
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SIDELOOK OPTOLOGIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.70.80
Additional Feature
DAY LIGHT FILTER, HIGH SENSITIVITY, OPEN COLLECTOR, TTL COMPATIBLE
Application
GENERAL PURPOSE
Configuration
SINGLE
Hysteresis Ratio-Nom
1.1
Infrared Range
YES
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
ROUND
Size
1.65 mm
Supply Current-Max
0.012 mA
Supply Voltage-Min
4 V
Supply Voltage-Nom
16 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. QSE159
    Fairchild Semiconductor Corporation
    Plastic Silicon OPTOLOGIC Photosensor, SIDELOOK OPTOLOGIC, 500/BULK
    VS

Related Parts for QSE159

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSE159 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSE159 by Fairchild Semiconductor Corporation

  • Please alert me when QSE159 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSE159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSE159 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSE159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSE159.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSE159 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: