Part Details for QSE114 by Fairchild Semiconductor Corporation
Overview of QSE114 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QSE114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SIDELOOKER DETECTOR PACKAGE PLASTIC SILICON PHOTOSENSOR Photo Transistor, 880nm RoHS: Compliant |
|
|
RFQ |
Part Details for QSE114
QSE114 CAD Models
QSE114 Part Data Attributes
|
QSE114
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QSE114
Fairchild Semiconductor Corporation
Photo Transistor, 880nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIDELOOKER | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SIDELOOK DETECTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Size | 1.65 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for QSE114
This table gives cross-reference parts and alternative options found for QSE114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE114 | Photo Transistor, | QT Optoelectronics | QSE114 vs QSE114 |
QSE114 | Plastic Silicon Infrared Phototransistor, 500-BLKBG | onsemi | QSE114 vs QSE114 |