Part Details for QSE113E3R0 by Fairchild Semiconductor Corporation
Overview of QSE113E3R0 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QSE113E3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 8000 |
|
RFQ |
Part Details for QSE113E3R0
QSE113E3R0 CAD Models
QSE113E3R0 Part Data Attributes:
|
QSE113E3R0
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QSE113E3R0
Fairchild Semiconductor Corporation
Photo Transistor, 880nm, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIDELOOKER | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SIDELOOK DETECTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.25 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Size | 1.65 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |