Part Details for QSE-060-01-S-D-A by Samtec Inc
Results Overview of QSE-060-01-S-D-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSE-060-01-S-D-A Information
QSE-060-01-S-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSE-060-01-S-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-060-01-S-D-A-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3700 | Buy Now |
DISTI #
QSE-060-01-S-D-A
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.8mm Solder ST SMD - Trays (Alt: QSE-060-01-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.4336 / $11.7678 | Buy Now |
DISTI #
200-QSE06001SDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip(R) High-Speed Ground Plane Socket Strip | 0 |
|
$5.8800 / $13.3300 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the con... more RoHS: Compliant | 0 |
|
$6.1900 / $14.6900 | Buy Now |
DISTI #
5cd911a6cd7c1c4c3868b238
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.8800 / $13.3300 | Buy Now |
DISTI #
000000000003866478
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$8.5500 / $13.3300 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the con... more RoHS: Compliant | 0 |
|
$6.1900 / $14.6900 | Buy Now |
Part Details for QSE-060-01-S-D-A
QSE-060-01-S-D-A CAD Models
QSE-060-01-S-D-A Part Data Attributes
|
QSE-060-01-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-060-01-S-D-A
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |