-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSE-060-01-L-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2349
|
Newark | Receptacle, Dual, 120Way, Product Range:Qse Series, No. Of Contacts:120Contacts, Gender:Receptacl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$7.1400 / $10.6500 | Buy Now |
DISTI #
53AJ6481
|
Newark | Mezzanine Conn, Rcpt, 120Pos, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No... more RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1400 / $10.4400 | Buy Now |
DISTI #
SAM8125-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
324 In Stock |
|
$5.3743 / $10.9800 | Buy Now |
DISTI #
QSE-060-01-L-D-A
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze - Tray... more RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$5.4048 / $6.5856 | Buy Now |
DISTI #
80K8259
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze - Bulk... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$7.5200 / $9.1300 | Buy Now |
DISTI #
200-QSE06001LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 1528 |
|
$5.4000 / $5.7400 | Buy Now |
DISTI #
E02:0323_01317538
|
Arrow Electronics | Conn High Speed Socket Strip SKT 120 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2334 | Europe - 5 |
|
$7.1657 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - Dual Row - 120 Contacts - Receptacle - 0.8 mm - Surface Mount. RoHS: Compliant |
1310 Partner Stock 125 Factory Stock |
|
$5.9600 / $13.5200 | Buy Now |
DISTI #
84976552
|
Verical | Conn High Speed Socket Strip SKT 120 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1310 |
|
$5.6100 / $10.0300 | Buy Now |
DISTI #
87140693
|
Verical | Conn High Speed Socket Strip SKT 120 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 125 |
|
$5.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSE-060-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-060-01-L-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for QSE-060-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-060-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSE-060-01-C-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | QSE-060-01-L-D-A vs QSE-060-01-C-D-A |
QSE-060-01-F-D-A | Samtec Inc | $7.3145 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QSE-060-01-L-D-A vs QSE-060-01-F-D-A |