Part Details for QSE-060-01-F-D-LC-K by Samtec Inc
Overview of QSE-060-01-F-D-LC-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for QSE-060-01-F-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3009
|
Newark | Qse-060-01-F-D-Lc-K/ Tray |Samtec QSE-060-01-F-D-LC-K RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $10.0600 | Buy Now |
DISTI #
QSE-060-01-F-D-LC-K-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9400 | Buy Now |
DISTI #
QSE-060-01-F-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-060-01-F-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.0000 / $9.9400 | Buy Now |
DISTI #
200-QSE06001FDLCK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.1600 / $9.9400 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$5.4300 / $12.4100 | Buy Now |
DISTI #
000000000001340867
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 48 | 0 |
|
$3.6800 / $9.9400 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$5.4300 / $12.4100 | Buy Now |
DISTI #
5cd91256cd7c1c4c38697d9f
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 48 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$3.1500 / $9.9400 | Buy Now |
Part Details for QSE-060-01-F-D-LC-K
QSE-060-01-F-D-LC-K CAD Models
QSE-060-01-F-D-LC-K Part Data Attributes
|
QSE-060-01-F-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-060-01-F-D-LC-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |