Part Details for QSE-042-01-L-D-DP-A-K-FR by Samtec Inc
Overview of QSE-042-01-L-D-DP-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-042-01-L-D-DP-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3636
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec QSE-042-01-L-D-DP-A-K-FR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1000 | Buy Now |
DISTI #
QSE-042-01-L-D-DP-
|
Avnet Americas | Connector Stacking Receptacle 84 Position 5mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSE-042-01-L-D-DP-) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.5100 / $5.8100 | Buy Now |
DISTI #
200-QSE04201LDDPAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$5.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7000 / $11.9300 | Buy Now |
DISTI #
000000000006217160
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 500 | 0 |
|
$3.5100 / $5.8100 | Buy Now |
DISTI #
QSE-042-01-L-D-DP-A-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 84 Position 5mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSE-042-01-L-D-DP-A-K-FR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7000 / $11.9300 | Buy Now |
DISTI #
5fe3817d9eb9618c5ee19f3c
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 500 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.5100 / $5.8100 | Buy Now |
Part Details for QSE-042-01-L-D-DP-A-K-FR
QSE-042-01-L-D-DP-A-K-FR CAD Models
QSE-042-01-L-D-DP-A-K-FR Part Data Attributes
|
QSE-042-01-L-D-DP-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-042-01-L-D-DP-A-K-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.04 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.4125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |