Part Details for QSE-042-01-C-D-DP-A-RT1-K by Samtec Inc
Overview of QSE-042-01-C-D-DP-A-RT1-K by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-042-01-C-D-DP-A-RT1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-042-01-C-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 84 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-042-01-C-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$18.6800 / $53.7200 | Buy Now |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$18.6800 / $53.7200 | Buy Now |