Part Details for QSE-040-01-H-D-A-FL by Samtec Inc
Overview of QSE-040-01-H-D-A-FL by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-040-01-H-D-A-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1621
|
Newark | Tray Rohs Compliant: Yes |Samtec QSE-040-01-H-D-A-FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 / $23.3300 | Buy Now |
DISTI #
QSE-040-01-H-D-A-FL-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 64 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8102 | Buy Now |
DISTI #
QSE-040-01-H-D-A-F
|
Avnet Americas | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-040-01-H-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QSE04001HDAFL
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$6.2700 / $16.8100 | Order Now |
DISTI #
V36:1790_08615829
|
Arrow Electronics | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1415 | Americas - 544 |
|
$17.2300 / $18.9100 | Buy Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$9.5000 / $22.1300 | Buy Now |
DISTI #
25692426
|
Verical | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1415 | Americas - 544 |
|
$4.3100 / $9.6550 | Buy Now |
DISTI #
000000000003082245
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$11.5400 / $18.9100 | Buy Now |
DISTI #
C1S701000792723
|
Chip1Stop | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 544 |
|
$17.2300 / $18.9100 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$9.5000 / $22.1300 | Buy Now |
Part Details for QSE-040-01-H-D-A-FL
QSE-040-01-H-D-A-FL CAD Models
QSE-040-01-H-D-A-FL Part Data Attributes
|
QSE-040-01-H-D-A-FL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-H-D-A-FL
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.315 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |