Part Details for QSE-040-01-F-D-A-FL by Samtec Inc
Overview of QSE-040-01-F-D-A-FL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-040-01-F-D-A-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2885
|
Newark | Tray |Samtec QSE-040-01-F-D-A-FL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $13.7900 | Buy Now |
DISTI #
QSE-040-01-F-D-A-FL-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 64 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7800 | Buy Now |
DISTI #
QSE-040-01-F-D-A-F
|
Avnet Americas | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-040-01-F-D-A-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.7100 / $10.4200 | Buy Now |
DISTI #
200-QSE04001FDAFL
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$3.2800 / $10.4200 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$4.9500 / $11.5500 | Buy Now |
DISTI #
000000000002682283
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$6.0300 / $10.4200 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$4.9500 / $11.5500 | Buy Now |
Part Details for QSE-040-01-F-D-A-FL
QSE-040-01-F-D-A-FL CAD Models
QSE-040-01-F-D-A-FL Part Data Attributes
|
QSE-040-01-F-D-A-FL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-F-D-A-FL
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |