Part Details for QSE-028-01-F-D-DP-A-GP by Samtec Inc
Overview of QSE-028-01-F-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QSE-028-01-F-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.9400 / $17.4600 | Buy Now |
DISTI #
000000000001340778
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.9400 / $17.4600 | Buy Now |
Part Details for QSE-028-01-F-D-DP-A-GP
QSE-028-01-F-D-DP-A-GP CAD Models
QSE-028-01-F-D-DP-A-GP Part Data Attributes
|
QSE-028-01-F-D-DP-A-GP
Samtec Inc
Buy Now
|
Compare Parts:
QSE-028-01-F-D-DP-A-GP
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |