Part Details for QSE-028-01-C-D-DP-A-RT1 by Samtec Inc
Overview of QSE-028-01-C-D-DP-A-RT1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-028-01-C-D-DP-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-028-01-C-D-DP-A-RT1-ND
|
DigiKey | CONN DIFF ARRAY RCP 56P SMD GOLD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.1600 | Buy Now |
DISTI #
QSE-028-01-C-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 56 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-028-01-C-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.2200 / $23.2300 | Buy Now |
DISTI #
200-QSE02801CDDPART1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$11.8000 / $21.1600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$12.5800 / $28.0800 | Buy Now |
DISTI #
000000000003082234
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.7500 / $23.2300 | Buy Now |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$12.5800 / $28.0800 | Buy Now |
DISTI #
5cd9121acd7c1c4c386935a5
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$8.8450 / $23.2290 | Buy Now |
Part Details for QSE-028-01-C-D-DP-A-RT1
QSE-028-01-C-D-DP-A-RT1 CAD Models
QSE-028-01-C-D-DP-A-RT1 Part Data Attributes
|
QSE-028-01-C-D-DP-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-028-01-C-D-DP-A-RT1
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |