Part Details for QSE-014-01-H-D-DP-A-K by Samtec Inc
Overview of QSE-014-01-H-D-DP-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-014-01-H-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2748
|
Newark | Tray Rohs Compliant: Yes |Samtec QSE-014-01-H-D-DP-A-K RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $6.6700 | Buy Now |
DISTI #
QSE-014-01-H-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY RCP 28P SMD GOLD Min Qty: 90 Lead time: 6 Weeks Container: Tray |
180 In Stock |
|
$7.1283 / $9.9400 | Buy Now |
DISTI #
200-QSE01401HDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 121 |
|
$5.2900 / $9.9400 | Buy Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant |
180 In Stock |
|
$9.4300 / $10.0600 | Buy Now |
DISTI #
80939598
|
Verical | Conn High Speed Socket Strip SKT 28 POS 0.8mm Solder ST SMD Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2316 | Americas - 180 |
|
$12.3890 / $13.0780 | Buy Now |
DISTI #
000000000001340718
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 90 | 0 |
|
$3.4600 / $9.9400 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant |
180 In Stock |
|
$9.4300 / $10.0600 | Buy Now |
DISTI #
5cd91259cd7c1c4c386980fe
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 90 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.2000 / $9.9400 | Buy Now |
Part Details for QSE-014-01-H-D-DP-A-K
QSE-014-01-H-D-DP-A-K CAD Models
QSE-014-01-H-D-DP-A-K Part Data Attributes
|
QSE-014-01-H-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-014-01-H-D-DP-A-K
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.601 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for QSE-014-01-H-D-DP-A-K
This table gives cross-reference parts and alternative options found for QSE-014-01-H-D-DP-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-014-01-H-D-DP-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC65DRYI | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs EMC65DRYI |
1302-20-S4-01-3.5-1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Singatron Enterprises Co | QSE-014-01-H-D-DP-A-K vs 1302-20-S4-01-3.5-1 |
EMC65DRYI-S734 | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs EMC65DRYI-S734 |
FMC65DRYI | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs FMC65DRYI |
AMC65DRYI | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs AMC65DRYI |
AMC65DRYI-S734 | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs AMC65DRYI-S734 |
GMC65DRYI-S734 | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs GMC65DRYI-S734 |
FMC65DRYI-S734 | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs FMC65DRYI-S734 |
1302-20-S3-01-4.0-1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Singatron Enterprises Co | QSE-014-01-H-D-DP-A-K vs 1302-20-S3-01-4.0-1 |
GMC65DRYI | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | QSE-014-01-H-D-DP-A-K vs GMC65DRYI |