-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5163
|
Newark | Qse-014-01-F-D-Dp-A-L - Tray Rohs Compliant: Yes |Samtec QSE-014-01-F-D-DP-A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $8.9400 | Buy Now |
DISTI #
QSE-014-01-F-D-DP-A-L-ND
|
DigiKey | CONN DIFF ARRAY RCP 28P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0400 | Buy Now |
DISTI #
QSE-014-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 28 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-014-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.3500 / $7.0400 | Buy Now |
DISTI #
200-QSE-01401FDDPAL
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 91 |
|
$3.0800 / $7.0400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.1600 / $8.3500 | Buy Now |
DISTI #
000000000003527888
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$3.9300 / $7.0400 | Buy Now |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.1600 / $8.3500 | Buy Now |
DISTI #
5cd91250cd7c1c4c386976e9
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$2.2300 / $7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSE-014-01-F-D-DP-A-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-014-01-F-D-DP-A-L
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |