Part Details for QSD22.7456MHZ-HC49SMD-32PF-25R-ROHS by Fronter Electronics Co Ltd
Overview of QSD22.7456MHZ-HC49SMD-32PF-25R-ROHS by Fronter Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSD22.7456MHZ-HC49SMD-32PF-25R-ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSD22M7456
|
Maritex | Quartz crystal, 22.7456MHz, HC49SMD, 30ppm, 32pF Min Qty: 1 Package Multiple: 1 | 926 |
|
$0.0940 / $0.1260 | Buy Now |