QSCT251Q5R1C1GV001E
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP

Overview of QSCT251Q5R1C1GV001E by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for QSCT251Q5R1C1GV001E by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01AM5456
Newark Hi-Q Mlcc 0805,5.1Pf,â±0.25 Rohs Compliant: Yes |Johanson Technology QSCT251Q5R1C1GV001E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5 $0.1180
  • 10 $0.1030
  • 20 $0.0920
  • 30 $0.0840
  • 50 $0.0770
$0.0770 / $0.1180 Buy Now
DISTI # 712-QSCT251Q5R1C1GV001ETR-ND
DigiKey CAP CER 5.1PF 250V NP0 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0938
$0.0938 Buy Now

CAD Models for QSCT251Q5R1C1GV001E by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QSCT251Q5R1C1GV001E by Johanson Technology Inc

QSCT251Q5R1C1GV001E
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.9%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
4.9%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. QSCT251Q5R1C1GV001E
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSCT251Q5R1C1GV001E by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSCT251Q5R1C1GV001E by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of QSCT251Q5R1C1GV001E would you like to use for your alert(s)?
  • Please alert me when QSCT251Q5R1C1GV001E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSCT251Q5R1C1GV001E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSCT251Q5R1C1GV001E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSCT251Q5R1C1GV001E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSCT251Q5R1C1GV001E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSCT251Q5R1C1GV001E by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: