Part Details for QSCT251Q180G1GV001E by Johanson Technology Inc
Overview of QSCT251Q180G1GV001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QSCT251Q180G1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5419
|
Newark | Hi-Q Mlcc 0805,18Pf,â±2Percentage Rohs Compliant: Yes |Johanson Technology QSCT251Q180G1GV001E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1910 | Buy Now |
DISTI #
712-QSCT251Q180G1GV001ECT-ND
|
DigiKey | CAP CER 18PF 250V NP0 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1547 In Stock |
|
$0.1380 / $0.6700 | Buy Now |
Part Details for QSCT251Q180G1GV001E
QSCT251Q180G1GV001E CAD Models
QSCT251Q180G1GV001E Part Data Attributes
|
QSCT251Q180G1GV001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCT251Q180G1GV001E
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |