QSCP251Q820J1GV001T
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP

Overview of QSCP251Q820J1GV001T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for QSCP251Q820J1GV001T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01AM5365
Newark Hi-Q Mlcc 0603,82Pf,â±5Percentage Rohs Compliant: Yes |Johanson Technology QSCP251Q820J1GV001T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5 $0.1130
  • 10 $0.0990
  • 20 $0.0880
  • 30 $0.0810
  • 50 $0.0740
$0.0740 / $0.1130 Buy Now
DISTI # 712-QSCP251Q820J1GV001TCT-ND
DigiKey CAP CER 82PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5991
In Stock
  • 1 $0.3800
  • 10 $0.2520
  • 50 $0.1856
  • 100 $0.1511
  • 500 $0.1193
  • 1,000 $0.1008
  • 4,000 $0.0901
  • 8,000 $0.0848
  • 12,000 $0.0822
  • 28,000 $0.0795
  • 100,000 $0.0689
$0.0689 / $0.3800 Buy Now

CAD Models for QSCP251Q820J1GV001T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QSCP251Q820J1GV001T by Johanson Technology Inc

QSCP251Q820J1GV001T
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. QSCP251Q820J1GV001T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSCP251Q820J1GV001T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSCP251Q820J1GV001T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of QSCP251Q820J1GV001T would you like to use for your alert(s)?
  • Please alert me when QSCP251Q820J1GV001T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSCP251Q820J1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSCP251Q820J1GV001T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSCP251Q820J1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSCP251Q820J1GV001T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSCP251Q820J1GV001T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: