Part Details for QSCP251Q3R0B1GV001T by Johanson Technology Inc
Overview of QSCP251Q3R0B1GV001T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSCP251Q3R0B1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-QSCP251Q3R0B1GV001TCT-ND
|
DigiKey | CAP CER 3PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28958 In Stock |
|
$0.0450 / $0.3000 | Buy Now |
Part Details for QSCP251Q3R0B1GV001T
QSCP251Q3R0B1GV001T CAD Models
QSCP251Q3R0B1GV001T Part Data Attributes
|
QSCP251Q3R0B1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCP251Q3R0B1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e3 | |
Length | 1.7272 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.9652 mm |
Alternate Parts for QSCP251Q3R0B1GV001T
This table gives cross-reference parts and alternative options found for QSCP251Q3R0B1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSCP251Q3R0B1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251SHS3R0BC-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | QSCP251Q3R0B1GV001T vs 251SHS3R0BC-ROHS |
251SHS3R0BSE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | EXXELIA Group | QSCP251Q3R0B1GV001T vs 251SHS3R0BSE |
251SHS3R0BS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | QSCP251Q3R0B1GV001T vs 251SHS3R0BS-ROHS |
251SHS3R0BCE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | QSCP251Q3R0B1GV001T vs 251SHS3R0BCE-ROHS |