Part Details for QSCF500Q270F1GV001T by Johanson Technology Inc
Overview of QSCF500Q270F1GV001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSCF500Q270F1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5212
|
Newark | Rf Capacitor, 27Pf, 50V, 0402 Rohs Compliant: Yes |Johanson Technology QSCF500Q270F1GV001T RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1990 | Buy Now |
DISTI #
712-QSCF500Q270F1GV001TCT-ND
|
DigiKey | CAP CER 27PF 50V NP0 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15386 In Stock |
|
$0.1186 / $0.5400 | Buy Now |
Part Details for QSCF500Q270F1GV001T
QSCF500Q270F1GV001T CAD Models
QSCF500Q270F1GV001T Part Data Attributes
|
QSCF500Q270F1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCF500Q270F1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |
Alternate Parts for QSCF500Q270F1GV001T
This table gives cross-reference parts and alternative options found for QSCF500Q270F1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSCF500Q270F1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0402A270FXAAC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | QSCF500Q270F1GV001T vs GA0402A270FXAAC31G |
VJ0402A270FXAAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 uF, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Vitramon | QSCF500Q270F1GV001T vs VJ0402A270FXAAC |
GA0402A270FXAAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | QSCF500Q270F1GV001T vs GA0402A270FXAAP31G |