Part Details for QSCF251Q1R6A1GV001T by Johanson Technology Inc
Overview of QSCF251Q1R6A1GV001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSCF251Q1R6A1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5133
|
Newark | Rf Capacitor, 1.6Pf, 250V, 0402 Rohs Compliant: Yes |Johanson Technology QSCF251Q1R6A1GV001T Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
712-QSCF251Q1R6A1GV001TCT-ND
|
DigiKey | CAP CER 1.6PF 250V C0G/NP0 0402 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27239 In Stock |
|
$0.0538 / $0.3000 | Buy Now |
Part Details for QSCF251Q1R6A1GV001T
QSCF251Q1R6A1GV001T CAD Models
QSCF251Q1R6A1GV001T Part Data Attributes:
|
QSCF251Q1R6A1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCF251Q1R6A1GV001T
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN OVER NICKEL |