Part Details for QSCF251Q0R6A1GV001T by Johanson Technology Inc
Overview of QSCF251Q0R6A1GV001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSCF251Q0R6A1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5123
|
Newark | Rf Capacitor, 0.6Pf, 250V, 0402 Rohs Compliant: Yes |Johanson Technology QSCF251Q0R6A1GV001T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0660 | Buy Now |
DISTI #
712-QSCF251Q0R6A1GV001TCT-ND
|
DigiKey | CAP CER 0.6PF 250V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0423 / $0.1500 | Buy Now |
Part Details for QSCF251Q0R6A1GV001T
QSCF251Q0R6A1GV001T CAD Models
QSCF251Q0R6A1GV001T Part Data Attributes
|
QSCF251Q0R6A1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCF251Q0R6A1GV001T
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |