Part Details for QSB814RD by Quantum Storage Systems
Overview of QSB814RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB814RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6883
|
Newark | Store-More 8" Shelf Bin, Red, Bin Colour:Red, External Height:8", External Width:23.625", External Depth:8.375", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QSB814RD RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$42.8600 | Buy Now |