Part Details for QSB804CL by Quantum Storage Systems
Overview of QSB804CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB804CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5874
|
Newark | Store-More 8" Shelf Bin, Clear, Bin Colour:Transparent, External Height:8", External Width:17.875", External Depth:6.625", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QSB804CL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8300 | Buy Now |