-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 74.88W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4102
|
Newark | Dc-Dc Converter, 75W, 24V, 3.12A, No. Of Outputs:1 Output, Output Power Max:75W, Output Voltage - Output 1:24V, Output Current - Output 1:3.12A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power QSB7524S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$93.6200 / $111.4500 | Buy Now |
DISTI #
1470-4119-ND
|
DigiKey | DC DC CONVERTER 24V 75W Min Qty: 1 Lead time: 12 Weeks Container: Box |
85 In Stock |
|
$88.9700 / $105.9200 | Buy Now |
DISTI #
209-QSB7524S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 75W RoHS: Compliant | 11 |
|
$88.9700 / $105.3200 | Buy Now |
DISTI #
70810660
|
RS | DC-DC Converter, 75W | XP Power QSB7524S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$97.8500 / $106.3600 | RFQ |
DISTI #
QSB7524S24
|
TME | Converter: DC/DC, 75W, Uin: 9÷36VDC, Uout: 24VDC, Iout: 3.12A, THT Min Qty: 1 | 5 |
|
$97.7200 / $128.6100 | Buy Now |
DISTI #
QSB7524S24
|
Avnet Abacus | DC-DC CONVERTER 75W (Alt: QSB7524S24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 24 |
|
Buy Now | |
|
Neutron USA | Power Supply, DC-DC CONVERTER 75W | 50 |
|
$245.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSB7524S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB7524S24
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 74.88W, Hybrid, PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 74.88 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |