Part Details for QSB15048WS48 by XP Power
Overview of QSB15048WS48 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB15048WS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8551
|
Newark | Dc-Dc Converter, 48V, 3.13A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, Input Ratio:4:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:3.13A Rohs Compliant: Yes |Xp Power QSB15048WS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.4300 / $208.8500 | Buy Now |
DISTI #
1470-4094-ND
|
DigiKey | DC DC CONVERTER 48V 150W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$175.4311 / $208.8500 | Buy Now |
DISTI #
209-QSB15048WS48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 150W, WIDE 8:1 INPUT RoHS: Compliant | 3 |
|
$187.9700 / $208.8500 | Buy Now |
DISTI #
71929658
|
RS | DC-DC Converter, ThruHole, DIP, 1/2 Brick, 150W, 48V@3.13A, 9-75V In, QSB Series | XP Power QSB15048WS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$175.4300 / $208.8500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter, ThruHole, DIP, 1/2 Brick, 150W, 48V@3.13A, 9-75V In, QSB Series | XP Power QSB15048WS48 RoHS: Compliant |
3 Partner Stock |
|
$0 | Buy Now |
DISTI #
82727943
|
Verical | QSB15048WS48 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$287.5900 / $299.5800 | Buy Now |
DISTI #
QSB15048WS48
|
TME | Converter: DC/DC, 150W, Uin: 9÷75VDC, Uout: 48VDC, Iout: 3.13A, THT Min Qty: 1 | 0 |
|
$177.4500 / $204.7500 | RFQ |
Part Details for QSB15048WS48
QSB15048WS48 CAD Models
QSB15048WS48 Part Data Attributes
|
QSB15048WS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB15048WS48
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |