Part Details for QSB104CO by Quantum Storage Systems
Overview of QSB104CO by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB104CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5810
|
Newark | Conductive Shelf Bin, Black, Bin Colour:Black, External Height:4", External Width:17.875", External Depth:6.625", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QSB104CO RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$55.1100 | Buy Now |