Part Details for QSB-119-01 by Qualtek Electronics Corporation
Overview of QSB-119-01 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB-119-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7154
|
Newark | Emi Filter Shield, Fan Frame Size:119Mm, For Use With:Qualtek Qlm Sleeves & Qsb Series Fans, Fixing Centers:105Mm, Filter Material:Steel, Guard Material:-, Product Range:-, Accessory Type:Emi Filter Shield, Body Material:Steel Rohs Compliant: Yes |Qualtek Electronics QSB-119-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $19.6700 | Buy Now |
DISTI #
Q332-ND
|
DigiKey | FAN EMI FILTER SHIELD 119MM META Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
60 In Stock |
|
$12.8946 / $21.0100 | Buy Now |
DISTI #
562-QSB-119
|
Mouser Electronics | Fan Accessories 120mm EMI FILTR SHLD RoHS: Compliant | 86 |
|
$12.8900 / $19.7000 | Buy Now |
DISTI #
71319050
|
RS | Accessory, EMI Filter Shield,120MM, Metal | Qualtek Electronics Corp. QSB-119-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 11 |
|
$14.4100 / $20.3000 | Buy Now |
|
Future Electronics | 120mm EMI STEEL FILTER SHEILD RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 50Bulk |
|
$9.9500 / $10.1800 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Filter Guard 119mm Steel Bulk |
50 On Order |
|
$12.5100 / $20.0200 | Buy Now |
DISTI #
000000000003568607
|
Sager | Fan Accessories 120mm EMI FILTR SHLD Min Qty: 1 | 0 |
|
$12.6100 / $18.9100 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Fan Filter Guard 119mm Steel Bulk |
50 On Order |
|
$12.5100 / $20.0200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$13.2700 / $14.2100 | Buy Now |