Part Details for QSA158 by QT Optoelectronics
Results Overview of QSA158 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSA158 Information
QSA158 by QT Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for QSA158
QSA158 CAD Models
QSA158 Part Data Attributes
|
QSA158
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QSA158
QT Optoelectronics
Logic IC Output Optocoupler, 1-Channel, HERMETICALLY SEALED, TO-18, METAL CAN PKG
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Package Description | HERMETICALLY SEALED, TO-18, METAL CAN PKG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 1.1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |