Part Details for QS81XXR12 by APEM Inc
Overview of QS81XXR12 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS81XXR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2549
|
Newark | Led Panel Mount Indicator, Snap-In, Red, 8 Mm, 20 Ma, 25 Mcd Rohs Compliant: Yes |Apem QS81XXR12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.8300 / $6.8800 | Buy Now |
DISTI #
679-3383-ND
|
DigiKey | INDICATOR 8MM FIXED RED 12V SLDR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8392 | Buy Now |
DISTI #
642-QS81XXR12
|
Mouser Electronics | LED Panel Mount Indicators 8mm SOLD LUG/FASTON Red 12V RoHS: Compliant | 91 |
|
$3.6900 / $7.0200 | Buy Now |
DISTI #
70289923
|
RS | LED Indicator 8mm Plastic Snap-In Panel Mount Fixed Red 12VDC Solder | APEM Components QS81XXR12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 / $6.6200 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
Part Details for QS81XXR12
QS81XXR12 CAD Models
QS81XXR12 Part Data Attributes:
|
QS81XXR12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS81XXR12
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |