Part Details for QS74QST3383Z by Quality Semiconductor Inc
Overview of QS74QST3383Z by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74QST3383Z
QS74QST3383Z CAD Models
QS74QST3383Z Part Data Attributes
|
QS74QST3383Z
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74QST3383Z
Quality Semiconductor Inc
Bus Exchanger, QST Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | QST | |
JESD-30 Code | R-PZIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP24,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for QS74QST3383Z
This table gives cross-reference parts and alternative options found for QS74QST3383Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74QST3383Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54QST3383ZB | Bus Exchanger, QST Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74QST3383Z vs QS54QST3383ZB |