Part Details for QS74FCT646ATQX by Integrated Device Technology Inc
Overview of QS74FCT646ATQX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS74FCT646ATQX
QS74FCT646ATQX CAD Models
QS74FCT646ATQX Part Data Attributes
|
QS74FCT646ATQX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT646ATQX
Integrated Device Technology Inc
Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT646ATQX
This table gives cross-reference parts and alternative options found for QS74FCT646ATQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT646ATQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT646ATQC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Cypress Semiconductor | QS74FCT646ATQX vs CY74FCT646ATQC |
74FCT646ATQ8 | QSOP-24, Reel | Integrated Device Technology Inc | QS74FCT646ATQX vs 74FCT646ATQ8 |
CD74FCT646ATQM | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PACKAGE-24 | Rochester Electronics LLC | QS74FCT646ATQX vs CD74FCT646ATQM |
CD74FCT646ATQM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | QS74FCT646ATQX vs CD74FCT646ATQM |
IDT74FCT646ATQ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS74FCT646ATQX vs IDT74FCT646ATQ |
74FCT646ATQ | QSOP-24, Tube | Integrated Device Technology Inc | QS74FCT646ATQX vs 74FCT646ATQ |
CY74FCT646ATQC | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 | Texas Instruments | QS74FCT646ATQX vs CY74FCT646ATQC |
CY74FCT646ATQCT | Octal Registered Bus Transceivers with 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | QS74FCT646ATQX vs CY74FCT646ATQCT |
IDT74FCT646ATQ8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS74FCT646ATQX vs IDT74FCT646ATQ8 |
QS74FCT646ATQ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT646ATQX vs QS74FCT646ATQ |