QS74FCT540ATP
Description: Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20

Overview of QS74FCT540ATP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for QS74FCT540ATP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT540ATP by Integrated Device Technology Inc

QS74FCT540ATP
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
4.8 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT540ATP
    Integrated Device Technology Inc
    Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
    VS

Alternate Parts for QS74FCT540ATP

This table gives cross-reference parts and alternative options found for QS74FCT540ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT540ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT540ATD Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS74FCT540ATP vs IDT74FCT540ATD
QS54FCT540ATD Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc QS74FCT540ATP vs QS54FCT540ATD
QS54FCT540ATPB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT540ATP vs QS54FCT540ATPB
SNJ54ABT540J ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments QS74FCT540ATP vs SNJ54ABT540J
P54FCT540CTDM Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS74FCT540ATP vs P54FCT540CTDM
QS54FCT540CTD Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc QS74FCT540ATP vs QS54FCT540CTD
QS54FCT540CTP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT540ATP vs QS54FCT540CTP
P54FCT540ATDM Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS74FCT540ATP vs P54FCT540ATDM
IDT74FCT540AD Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS74FCT540ATP vs IDT74FCT540AD
74ABT540CPC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments QS74FCT540ATP vs 74ABT540CPC
Part Number Description Manufacturer Compare
QS54FCT540ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc QS74FCT540ATP vs QS54FCT540ATDB
74ABT540CSJX ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments QS74FCT540ATP vs 74ABT540CSJX
SN74ABT540NSRG4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments QS74FCT540ATP vs SN74ABT540NSRG4
QS54FCT540ATP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT540ATP vs QS54FCT540ATP
P54FCT540ATDM Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS74FCT540ATP vs P54FCT540ATDM
IDT74FCT540AD Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS74FCT540ATP vs IDT74FCT540AD
IDT54FCT540CDB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS74FCT540ATP vs IDT54FCT540CDB
QS74FCT540ATP Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT540ATP vs QS74FCT540ATP
CY54FCT540ATDMB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor QS74FCT540ATP vs CY54FCT540ATDMB
SNJ54ABT540J ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments QS74FCT540ATP vs SNJ54ABT540J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT540ATP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT540ATP by Integrated Device Technology Inc

  • Please alert me when QS74FCT540ATP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT540ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT540ATP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT540ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT540ATP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT540ATP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: