Part Details for QS74FCT238ATSO by Quality Semiconductor Inc
Results Overview of QS74FCT238ATSO by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS74FCT238ATSO Information
QS74FCT238ATSO by Quality Semiconductor Inc is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for QS74FCT238ATSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Decoder/Driver, FCT Series, True Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$1.7300 / $2.0400 | Buy Now |
Part Details for QS74FCT238ATSO
QS74FCT238ATSO CAD Models
QS74FCT238ATSO Part Data Attributes
|
QS74FCT238ATSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT238ATSO
Quality Semiconductor Inc
Decoder/Driver, FCT Series, True Output, CMOS, PDSO16,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.33 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for QS74FCT238ATSO
This table gives cross-reference parts and alternative options found for QS74FCT238ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT238ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS54FCT238CTSO | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | QS74FCT238ATSO vs QS54FCT238CTSO |
PI74FCT238CTSX | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | QS74FCT238ATSO vs PI74FCT238CTSX |
PI74FCT238TS | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | QS74FCT238ATSO vs PI74FCT238TS |
QS54FCT238ATSO | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | QS74FCT238ATSO vs QS54FCT238ATSO |
QS74FCT238TS1 | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | QS74FCT238ATSO vs QS74FCT238TS1 |
PI74FCT238TSX | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | QS74FCT238ATSO vs PI74FCT238TSX |
QS74FCT238ATS1B | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | QS74FCT238ATSO vs QS74FCT238ATS1B |
QS54FCT238ATS1B | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | QS74FCT238ATSO vs QS54FCT238ATS1B |
QS54FCT238ATS1 | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, True Output, CMOS, PDSO16, | QS74FCT238ATSO vs QS54FCT238ATS1 |