Part Details for QS74FCT162240TPA by Quality Semiconductor Inc
Overview of QS74FCT162240TPA by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT162240TPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT162240 - Bus Driver, FCT Series, QUAD 4-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1981 |
|
RFQ |
Part Details for QS74FCT162240TPA
QS74FCT162240TPA CAD Models
QS74FCT162240TPA Part Data Attributes
|
QS74FCT162240TPA
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT162240TPA
Quality Semiconductor Inc
Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT162240TPA
This table gives cross-reference parts and alternative options found for QS74FCT162240TPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162240TPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162240ETMT | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162240TPA vs CD74FCT162240ETMT |
QS74FCT162240TPA | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Integrated Device Technology Inc | QS74FCT162240TPA vs QS74FCT162240TPA |
QS74FCT162240TPA | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Rochester Electronics LLC | QS74FCT162240TPA vs QS74FCT162240TPA |
CD74FCT162240ATMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162240TPA vs CD74FCT162240ATMT96 |
CD74FCT162240TMT | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162240TPA vs CD74FCT162240TMT |
CD74FCT162240CTMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162240TPA vs CD74FCT162240CTMT96 |
CD74FCT162240ATMT96 | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Intersil Corporation | QS74FCT162240TPA vs CD74FCT162240ATMT96 |
PI74FCT162240ETA | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | QS74FCT162240TPA vs PI74FCT162240ETA |
CD74FCT162240ETMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162240TPA vs CD74FCT162240ETMT96 |