Part Details for QS725420A-25PF by Quality Semiconductor Inc
Overview of QS725420A-25PF by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70824S25PF9 | Renesas Electronics Corporation | 8K X 16 SARAM | |
72201L25PF8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
72221L25PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V |
Price & Stock for QS725420A-25PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS725420 - Bi-Directional FIFO, 512X36, 16ns, Synchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 678 |
|
$34.2700 / $40.3200 | Buy Now |
Part Details for QS725420A-25PF
QS725420A-25PF CAD Models
QS725420A-25PF Part Data Attributes
|
QS725420A-25PF
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS725420A-25PF
Quality Semiconductor Inc
Bi-Directional FIFO, 512X36, 16ns, Synchronous, CMOS, PQFP132,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 16 ns | |
Additional Feature | RETRANSMIT; PARITY CHECKER; MAILBOX | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for QS725420A-25PF
This table gives cross-reference parts and alternative options found for QS725420A-25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS725420A-25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72V3642L12PQF9 | Integrated Device Technology Inc | Check for Price | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | QS725420A-25PF vs IDT72V3642L12PQF9 |
IDT72V3652L10PQF9 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | QS725420A-25PF vs IDT72V3652L10PQF9 |
AP9A436-30QC | Integrated Silicon Solution Inc | Check for Price | FIFO, 1KX36, Synchronous, CMOS, PQFP132 | QS725420A-25PF vs AP9A436-30QC |
SN74ALVC3631-20PQR | Texas Instruments | Check for Price | 512X36 OTHER FIFO, 11.5ns, PQFP132, PLASTIC, BQFP-132 | QS725420A-25PF vs SN74ALVC3631-20PQR |
SN74ALVC3641-10PQ | Texas Instruments | Check for Price | 1024 x 36 3.3-V Synchronous FIFO Memory 132-BQFP 0 to 70 | QS725420A-25PF vs SN74ALVC3641-10PQ |
72V3642L15PQF | Integrated Device Technology Inc | Check for Price | PQFP-132, Tray | QS725420A-25PF vs 72V3642L15PQF |
IDT72V3642L15PQF9 | Integrated Device Technology Inc | Check for Price | FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | QS725420A-25PF vs IDT72V3642L15PQF9 |
IDT723651L20PQFG | Integrated Device Technology Inc | Check for Price | FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | QS725420A-25PF vs IDT723651L20PQFG |
IDT72V3642L10PQF | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | QS725420A-25PF vs IDT72V3642L10PQF |
IDT723631L15PQFG | Integrated Device Technology Inc | Check for Price | FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | QS725420A-25PF vs IDT723631L15PQFG |