There are no models available for this part yet.
Overview of QS723620-20PF by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70825L20PF | Renesas Electronics Corporation | 8K X 16 SARAM | |
72255LA20PF | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 5.0V | |
72271LA20PFI | Renesas Electronics Corporation | 32K x 9 SuperSync FIFO, 5.0V |
Price & Stock for QS723620-20PF by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QS723620-20PF
|
Avnet Americas | - Bulk (Alt: QS723620-20PF) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 459 Partner Stock |
|
$34.0000 / $42.0000 | Buy Now |