Part Details for QS72225-20TF by Varo Quality Semiconductor Inc
Overview of QS72225-20TF by Varo Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72265LA20TF | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 5.0V | |
72281L20TF | Renesas Electronics Corporation | 64K x 9 SuperSync FIFO, 5.0V | |
72V205L20TF8 | Renesas Electronics Corporation | 256 x 18 SyncFIFO, 3.3V |
Price & Stock for QS72225-20TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS72225-20TF-ND
|
DigiKey | IC FIFO SYNC 1KX18 12NS Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$18.4200 | Buy Now |