Part Details for QS72215-35J by Quality Semiconductor Inc
Overview of QS72215-35J by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS72215-35J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS72215 - FIFO, 512X18, 20ns, Synchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 399 |
|
$10.6300 / $12.5000 | Buy Now |
Part Details for QS72215-35J
QS72215-35J CAD Models
QS72215-35J Part Data Attributes
|
QS72215-35J
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS72215-35J
Quality Semiconductor Inc
FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.6 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS72215-35J
This table gives cross-reference parts and alternative options found for QS72215-35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS72215-35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72215SJ | FIFO, 512X18, 20ns, Synchronous, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | QS72215-35J vs IDT72215SJ |
LH54V0215HU-25 | FIFO, 512X18, 17ns, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | QS72215-35J vs LH54V0215HU-25 |
AP9A415-35JC | FIFO, 512X18, Synchronous, CMOS, PQCC68, | Integrated Silicon Solution Inc | QS72215-35J vs AP9A415-35JC |
IDT72511L40J | Bi-Directional FIFO, 1KX18, 40ns, Asynchronous, MOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | QS72215-35J vs IDT72511L40J |
IDT72511L25G | Bi-Directional FIFO, 1KX18, 25ns, Asynchronous, MOS, CPGA68, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | QS72215-35J vs IDT72511L25G |
72511L80J | PLCC-68, Tube | Integrated Device Technology Inc | QS72215-35J vs 72511L80J |
72615L25J8 | PLCC-68, Reel | Integrated Device Technology Inc | QS72215-35J vs 72615L25J8 |
IDT72225SGB | FIFO, 1KX18, 20ns, Synchronous, CPGA68, PGA-68 | Integrated Device Technology Inc | QS72215-35J vs IDT72225SGB |
LH540215U-50 | FIFO, 512X18, Synchronous, CMOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | QS72215-35J vs LH540215U-50 |
MT53C51218A1EJ-15TR | FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Micron Technology Inc | QS72215-35J vs MT53C51218A1EJ-15TR |