Part Details for QS7204-50P by Quality Semiconductor Inc
Overview of QS7204-50P by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for QS7204-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS7204 - FIFO, 4KX9, 50ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 469 |
|
$5.5500 / $6.5300 | Buy Now |
Part Details for QS7204-50P
QS7204-50P CAD Models
QS7204-50P Part Data Attributes
|
QS7204-50P
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7204-50P
Quality Semiconductor Inc
FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS7204-50P
This table gives cross-reference parts and alternative options found for QS7204-50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9071504MXA | FIFO, 4KX9, 50ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | QS7204-50P vs 5962-9071504MXA |
MM1I-67204V-50 | FIFO, | Atmel Corporation | QS7204-50P vs MM1I-67204V-50 |
QS7204-50P6B | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7204-50P vs QS7204-50P6B |
QS7204-50D | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | QS7204-50P vs QS7204-50D |
L8C204CME50 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | QS7204-50P vs L8C204CME50 |
CY7C432-50DMB | FIFO | Teledyne e2v | QS7204-50P vs CY7C432-50DMB |
5962-9071504MXX | FIFO, 4KX9, 50ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | QS7204-50P vs 5962-9071504MXX |
AM7204A-50/BXA | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | QS7204-50P vs AM7204A-50/BXA |
QS7204-50DB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | QS7204-50P vs QS7204-50DB |
AM7204-50/BXA | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, | AMD | QS7204-50P vs AM7204-50/BXA |