Part Details for QS7204-10V by Quality Semiconductor Inc
Overview of QS7204-10V by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for QS7204-10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS7204 - FIFO, 4KX9, 10ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 138 |
|
RFQ |
Part Details for QS7204-10V
QS7204-10V CAD Models
QS7204-10V Part Data Attributes
|
QS7204-10V
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7204-10V
Quality Semiconductor Inc
FIFO, 4KX9, 10ns, Asynchronous, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 45.5 MHz | |
Cycle Time | 22 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QS7204-10V
This table gives cross-reference parts and alternative options found for QS7204-10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C433-15VCT | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | QS7204-10V vs CY7C433-15VCT |
CY7C433-65VI | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | QS7204-10V vs CY7C433-65VI |
AMUI-67204L-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7204-10V vs AMUI-67204L-55 |
IMUI-67204V-35 | FIFO, 4KX9, 35ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7204-10V vs IMUI-67204V-35 |
CY7C433-40VI | FIFO, 4KX9, 40ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | QS7204-10V vs CY7C433-40VI |
AMUI-67204L-45SHXXX | FIFO, 4KX9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7204-10V vs AMUI-67204L-45SHXXX |
CY7C433-65VCT | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | QS7204-10V vs CY7C433-65VCT |
AMUI-67204L-25SHXXX | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7204-10V vs AMUI-67204L-25SHXXX |
CMUI-67204L-55SHXXX | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | QS7204-10V vs CMUI-67204L-55SHXXX |
CY7C433-40VIT | FIFO, 4KX9, 40ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | QS7204-10V vs CY7C433-40VIT |