There are no models available for this part yet.
Overview of QS7201-15V by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for QS7201-15V by Quality Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | QS7201 - FIFO, 512X9, 15ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 365 |
|
$3.1300 / $3.6900 | Buy Now |
CAD Models for QS7201-15V by Quality Semiconductor Inc
Part Data Attributes for QS7201-15V by Quality Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
15 ns
|
Additional Feature
|
RETRANSMIT
|
Clock Frequency-Max (fCLK)
|
40 MHz
|
Cycle Time
|
25 ns
|
JESD-30 Code
|
R-PDSO-J28
|
JESD-609 Code
|
e0
|
Memory Density
|
4608 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512X9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ28,.34
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.005 A
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for QS7201-15V
This table gives cross-reference parts and alternative options found for QS7201-15V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7201-15V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C421-15JI | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-15V vs CY7C421-15JI |
QS7201-15QI | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDSO28, | Quality Semiconductor Inc | QS7201-15V vs QS7201-15QI |
CY7C421-15LMBR | FIFO, 512X9, 15ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | QS7201-15V vs CY7C421-15LMBR |
MT52C9005EJ-15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | QS7201-15V vs MT52C9005EJ-15 |
QS7201-15JR | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, | Rochester Electronics LLC | QS7201-15V vs QS7201-15JR |
MT52C9005W-15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Micron Technology Inc | QS7201-15V vs MT52C9005W-15 |
QS7201-15P | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7201-15V vs QS7201-15P |
CY7C421-15JC | FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7201-15V vs CY7C421-15JC |
QS7201-15LB | FIFO, 512X9, 15ns, Asynchronous, CMOS, CQCC32, | Quality Semiconductor Inc | QS7201-15V vs QS7201-15LB |
LH540201D-15 | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | QS7201-15V vs LH540201D-15 |