Part Details for QS6611TF by Quality Semiconductor Inc
Overview of QS6611TF by Quality Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS6611TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, TQFP | 316 |
|
$33.7500 / $45.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, TQFP | 60 |
|
$16.8000 / $18.2000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, TQFP | 28 |
|
$25.2000 / $28.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, TQFP | 1 |
|
$35.6670 | Buy Now |
Part Details for QS6611TF
QS6611TF CAD Models
QS6611TF Part Data Attributes
|
QS6611TF
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS6611TF
Quality Semiconductor Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |