Part Details for QS61XXW24 by APEM Inc
Overview of QS61XXW24 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS61XXW24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-QS61XXW24-ND
|
DigiKey | INDICATOR 6MM FIXED WHT 24V SLDR Min Qty: 20 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$4.2100 / $4.5500 | Buy Now |
DISTI #
679-3370-ND
|
DigiKey | INDICATOR 6MM FIXED WHT 24V SLDR Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1377 | Buy Now |
DISTI #
642-QS61XXW24
|
Mouser Electronics | LED Panel Mount Indicators 6mm SOLD LUG/FASTON White 24V RoHS: Compliant | 0 |
|
$4.4000 / $7.0600 | Order Now |
DISTI #
70289910
|
RS | LED Indicator 6mm Plastic Snap-In Panel Mount Fixed White 24VDC Solder | APEM Components QS61XXW24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $5.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$3.2700 / $6.3800 | Buy Now |
DISTI #
C1S118300103467
|
Chip1Stop | LED Panel Mount Indicator Uni-Color White 1200mcd Automotive 2-Pin RoHS: Compliant | 400 |
|
$4.4700 / $4.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$3.2700 / $6.3800 | Buy Now |
Part Details for QS61XXW24
QS61XXW24 CAD Models
QS61XXW24 Part Data Attributes
|
QS61XXW24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS61XXW24
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.34 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 7.2 mm | |
Surface Mount | NO |